+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC2502W

Bridge rectifier: single-phase; Urmax: 200V; If: 25A; Ifsm: 400A


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
KBPC2502W
TME Symbol:
KBPC2502W-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
KBPCW
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
bulk
Gross weight22.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KBPC2502W
171 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 3 pcs - 1.19 USDGross price for quantities from 3 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.86 USDGross price for quantities from 250 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 500 pcs