+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBS-UM-04

Keypad: computer-office kit; black; universal; USB A; 1.5m


Manufacturer: GEMBIRD

Manufacturer part number:
KBS-UM-04
TME Symbol:
KBS-UM-04

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - office kit
Colour
black
Application
universal
Connection
USB A
Version
US layout, wired
PC accessories features
DPI change button
Cable length
1.5m
Number of buttons
4
Kit contents
  • keypad
  • optical mouse
Gross weight681.4 g
Certificates
EAN code8716309118125
See other products in this category: Peripherals GEMBIRD,
*
KBS-UM-04
7 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 7.65 USDGross price for quantities from 1 set - 7.65 USD