+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBS-WCH-04-RU

Keypad: computer-office kit; black; universal; USB A; 10m

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
KBS-WCH-04-RU
TME Symbol:
KBS-WCH-04-RU

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - office kit
Colour
black
Application
universal
Connection
USB A
Version
RU layout, wireless
Number of buttons
4
Range
10m
Battery/ rechargeable battery
  • battery AA x2
  • none
Kit contents
  • keypad
  • optical mouse
Gross weight540 g
Certificates
EAN code8716309130493
See other products in this category: Peripherals GEMBIRD,
*
KBS-WCH-04-RU
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 14.81 USDGross price for quantities from 1 set - 14.81 USD
Net price for quantities from 3 set - 13.01 USDGross price for quantities from 3 set - 13.01 USD