+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBS-WPS-02

Keypad: computer-office kit; black; universal; USB A; 10m; 300mAh

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
KBS-WPS-02
TME Symbol:
KBS-WPS-02

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - office kit
Colour
black
Application
universal
Connection
USB A
Version
US layout, wireless
Number of buttons
5
Range
10m
Bluetooth version
5.2
Capacity
300mAh
Charging power minimum
2W
Charging power maximum
5W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 300mAh x1
Kit contents
  • keypad
  • optical mouse
Marking
Gross weight1.5 kg
Certificates
EAN code8716309136891
See other products in this category: Peripherals GEMBIRD,
*
KBS-WPS-02
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 26.21 USDGross price for quantities from 1 set - 26.21 USD
Net price for quantities from 3 set - 22.95 USDGross price for quantities from 3 set - 22.95 USD