+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KC-196

Accessories for heatsinks: retaining spring; L: 45.5mm; H: 9.5mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KC-196
TME Symbol:
KC-196

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink accessories
retaining spring
Material
stainless steel
Length
45.5mm
Height
9.5mm
Colour
natural
Gross weight1.366 g
Certificates
See other products in this category: Heatsinks - equipment SEIFERT ELECTRONIC,
*
KC-196
310 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs