+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KC-199

Accessories for heatsinks: retaining spring; W: 3.1mm; H: 11.1mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KC-199
TME Symbol:
KC-199

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink accessories
retaining spring
Material
stainless steel
Width
3.1mm
Height
11.1mm
Colour
natural
Gross weight10 g
Certificates
See other products in this category: Heatsinks - equipment SEIFERT ELECTRONIC,
*
KC-199
0 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.