+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KC14A30.001NPS

Switch: rotary; Pos: 4; 0.15A/250VAC; Poles number: 1; 30°; THT; KC


Manufacturer: E-SWITCH

Manufacturer part number:
KC14A30.001NPS
TME Symbol:
KC14A30.001NPS

Specification

Manufacturer
E-SWITCH
Type of switch
rotary
Number of positions
4
Stable positions number
4
AC contacts rating @R
0.15A / 250V AC
Poles number
1
Indexed positions
30°
Mounting
THT
Leads
for PCB
Contact material
copper
Switching method
BBM (non-shorting)
Max. contact resistance:
25mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
10000 cycles
Shaft surface
D spring
Shaft diameter
6.35mm
Shaft length
30mm
Body dimensions
Ø27.5x14.2mm
Contact plating
silver plated
Manufacturer series
KC
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches E-SWITCH,
See other products from this series.:
*
KC14A30.001NPS
0 in TME stock
Net price for quantities from 1001 pcs - 4.39 USDGross price for quantities from 1001 pcs - 4.39 USD
No. of pieces (Multiplicity: 1 001)
Minimum order quantity: 1 001.
Multiplicity: 1 001.