+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KC26A9.501NPF

Switch: rotary; Pos: 6; 0.15A/250VAC; Poles number: 2; 30°; THT; KC


Manufacturer: E-SWITCH

Manufacturer part number:
KC26A9.501NPF
TME Symbol:
KC26A9.501NPF

Specification

Manufacturer
E-SWITCH
Type of switch
rotary
Number of positions
6
Stable positions number
6
AC contacts rating @R
0.15A / 250V AC
Poles number
2
Indexed positions
30°
Mounting
THT
Leads
for PCB
Contact material
copper
Switching method
BBM (non-shorting)
Max. contact resistance:
25mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
10000 cycles
Shaft surface
D spring
Shaft diameter
6.35mm
Shaft length
9.5mm
Body dimensions
Ø27.5x14.2mm
Contact plating
gold-plated, silver plated
Manufacturer series
KC
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches E-SWITCH,
See other products from this series.:
*
KC26A9.501NPF
0 in TME stock
Net price for quantities from 616 pcs - 8.58 USDGross price for quantities from 616 pcs - 8.58 USD
No. of pieces (Multiplicity: 616)
Minimum order quantity: 616.
Multiplicity: 616.