+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KC355TD7LP155MV01L

Capacitor: ceramic; MLCC; 1.5uF; 450V; X7T; ±20%; SMD; 2220; 180mm

Manufacturer: MURATA

Manufacturer part number:
KC355TD7LP155MV01L
TME Symbol:
KC355TD7LP155MV01L

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1.5µF
Operating voltage
450V
Dielectric
X7T
Tolerance
±20%
Mounting
SMD
Case - inch
2220
Case - mm
5750
Manufacturer series
KC3
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
KC355TD7LP155MV01L
0 in TME stock
Net price for quantities from 400 pcs - 2.90 USDGross price for quantities from 400 pcs - 2.90 USD
No. of pieces (Multiplicity: 400)
Hardly available product