+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCA55L7UMF332KL01K

Capacitor: ceramic; MLCC; 3.3nF; 250V; U2J; ±10%; SMD; 2220; 330mm


Manufacturer: MURATA

Manufacturer part number:
KCA55L7UMF332KL01K
TME Symbol:
KCA55L7UMF332KL01K

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
3.3nF
Operating voltage
250V
Dielectric
U2J
Tolerance
±10%
Mounting
SMD
Case - inch
2220
Case - mm
5750
Manufacturer series
KCA
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
KCA55L7UMF332KL01K
0 in TME stock
Net price for quantities from 2000 pcs - 1.25 USDGross price for quantities from 2000 pcs - 1.25 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product