+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCC2S02

Limit switch; metal roller Ø14mm; NC x2; 10A; M20; IP65; -25÷70°C


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KCC2S02
TME Symbol:
KCC2S02

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
metal roller Ø14mm
Output configuration
NC x2
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
60x30x44mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
plastic
Mounting holes pitch
20...22mm, 40/42mm
Switches features
snap action contacts
Gross weight92.34 g
Certificates
EAN code8013975126868
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KCC2S02
2 in TME stock
Net price for quantities from 1 pcs - 39.90 USDGross price for quantities from 1 pcs - 39.90 USD
Net price for quantities from 5 pcs - 36.91 USDGross price for quantities from 5 pcs - 36.91 USD
Net price for quantities from 10 pcs - 34.91 USDGross price for quantities from 10 pcs - 34.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.