+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCDA02-105

Display: LED; 7-segment; 5.08mm; 0.2"; No.char: 2; red; 8÷30.4mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCDA02-105
TME Symbol:
KCDA02-105

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
5.08mm
Digit height
0.2"
Number of characters
2
Colour
red
Luminosity
8...30.4mcd
Common electrode
anode
Dimensions
14.1x10x3mm
Mounting
SMD
Wavelength
635nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight0.792 g
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCDA02-105
633 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 2.71 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
Packaging method by the manufacturer:Reel = 300 pcs