+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCDA03-102

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 2; green; 1.2÷5.6mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCDA03-102
TME Symbol:
KCDA03-102

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
2
Colour
green
Luminosity
1.2...5.6mcd
Common electrode
anode
Dimensions
14.8x12x3.75mm
Mounting
SMD
Wavelength
568nm
Operating current
20mA
Operating voltage
2.2...2.5V
Gross weight1.102 g
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCDA03-102
600 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 5 pcs - 3.29 USDGross price for quantities from 5 pcs - 3.29 USD
Net price for quantities from 25 pcs - 3.05 USDGross price for quantities from 25 pcs - 3.05 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 300 pcs - 2.76 USDGross price for quantities from 300 pcs - 2.76 USD
Net price for quantities from 600 pcs - 2.70 USDGross price for quantities from 600 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 300 pcs