+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCF25A20

Diode: rectifying; THT; 200V; 25A; Ifsm: 150A; TO247-3; tube; Ir: 25uA


Manufacturer: KYOCERA AVX

Manufacturer part number:
KCF25A20
TME Symbol:
KCF25A20

Specification

Manufacturer
KYOCERA AVX
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
25A
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
150A
Case
TO247-3
Kind of package
tube
Max. forward voltage
0.98V
Leakage current
25µA
Reverse recovery time
50ns
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes KYOCERA AVX,
*
KCF25A20
0 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
Net price for quantities from 500 pcs - 2.59 USDGross price for quantities from 500 pcs - 2.59 USD
Net price for quantities from 1000 pcs - 2.43 USDGross price for quantities from 1000 pcs - 2.43 USD
Net price for quantities from 2000 pcs - 2.26 USDGross price for quantities from 2000 pcs - 2.26 USD
Net price for quantities from 4000 pcs - 2.17 USDGross price for quantities from 4000 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.