+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCM55L5C2J153JDL1K

Capacitor: ceramic; MLCC; 15nF; 630V; C0G (NP0); ±5%; SMD; 2220

Manufacturer: MURATA

Manufacturer part number:
KCM55L5C2J153JDL1K
TME Symbol:
KCM55L5C2J153JDL1K

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
15nF
Operating voltage
630V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
2220
Case - mm
5750
Manufacturer series
KCM
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
KCM55L5C2J153JDL1K
0 in TME stock
Net price for quantities from 2000 pcs - 1.21 USDGross price for quantities from 2000 pcs - 1.21 USD
No. of pieces (Multiplicity: 2 000)
Hardly available product