+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCM55R5C3A223JDL1L

Capacitor: ceramic; MLCC; 22nF; 1kV; C0G (NP0); ±5%; SMD; 2220; 180mm

Manufacturer: MURATA

Manufacturer part number:
KCM55R5C3A223JDL1L
TME Symbol:
KCM55R5C3A223JDL1L

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
22nF
Operating voltage
1kV
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
2220
Case - mm
5750
Manufacturer series
KCM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
KCM55R5C3A223JDL1L
0 in TME stock
Net price for quantities from 400 pcs - 0.81 USDGross price for quantities from 400 pcs - 0.81 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Hardly available product