+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCPSA04-105

Display: LED; 7-segment; 10.16mm; 0.4"; red; 14÷36mcd; anode; SMD

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCPSA04-105
TME Symbol:
KCPSA04-105

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Digit height
0.4"
Colour
red
Luminosity
14...36mcd
Common electrode
anode
Dimensions
9.3x19x3.75mm
Mounting
SMD
Wavelength
630nm
Operating current
10mA
Operating voltage
1.85...2.35V
Gross weight0.976 g
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCPSA04-105
0 in TME stock
No. of pieces (Multiplicity: 400)
Product for special order
Packaging method by the manufacturerReel = 400 pcs