+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCSA04-107

Display: LED; 7-segment; 10.16mm; 0.4"; No.char: 1; yellow; anode

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCSA04-107
TME Symbol:
KCSA04-107

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Digit height
0.4"
Number of characters
1
Colour
yellow
Luminosity
4.7...22mcd
Common electrode
anode
Dimensions
9.1x15x3.75mm
Mounting
SMD
Wavelength
590nm
Operating current
20mA
Operating voltage
2...2.5V
Gross weight0.907 g
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCSA04-107
345 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.54 USDGross price for quantities from 5 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 400 pcs - 1.27 USDGross price for quantities from 400 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 400 pcs