+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCSA56-104

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; red; 8÷26mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCSA56-104
TME Symbol:
KCSA56-104

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
8...26mcd
Common electrode
anode
Dimensions
12.4x19x3.75mm
Mounting
SMD
Wavelength
640nm
Operating current
20mA
Operating voltage
1.85...2.5V
Gross weight1.39 g
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCSA56-104
1 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 3 pcs - 1.19 USDGross price for quantities from 3 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 400 pcs