+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCSA56-123

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; green; 9÷25mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCSA56-123
TME Symbol:
KCSA56-123

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
green
Luminosity
9...25mcd
Common electrode
anode
Dimensions
12.4x19x3.75mm
Mounting
SMD
Wavelength
570nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight1.371 g
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCSA56-123
370 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 400 pcs - 1.29 USDGross price for quantities from 400 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 400 pcs