+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCSC56-102

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; green; cathode

NEW

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCSC56-102
TME Symbol:
KCSC56-102

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
green
Luminosity
3000...13200mcd
Common electrode
cathode
Dimensions
12.4x19x3.75mm
Mounting
SMD
Wavelength
568nm
Operating voltage
2.2...2.5V
Gross weight1.5 g
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCSC56-102
0 in TME stock
Net price for quantities from 400 pcs - 1.44 USDGross price for quantities from 400 pcs - 1.44 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.