+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KD1470520000G

Connector: pluggable terminal block; plug; female; 12A; 300V; 1x14


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
KD1470520000G
TME Symbol:
KD1470520000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
12A
Rated voltage
0.3kV
Number of pins
14
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact material
phosphor bronze
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
24AWG...14AWG
Connector pinout layout
1x14
Contacts pitch
5mm
Locking system
friction lock, latch
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
KD1470520000G
0 in TME stock
Net price for quantities from 1984 pcs - 4.64 USDGross price for quantities from 1984 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 984.
Multiplicity: 1.