+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KD16SF60S-5600

Triac; 600V; 16A; Igt: 30mA; FTO-220AG (5012); tube; Ifsm: 160A


Manufacturer: SHINDENGEN

Manufacturer part number:
KD16SF60S-5600
TME Symbol:
KD16SF60S-5600

Specification

Manufacturer
SHINDENGEN
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
16A
Gate current
30mA
Case
FTO-220AG (5012)
Mounting
THT
Kind of package
tube
Max. forward impulse current
160A
Gross weight1.55 g
Certificates
See other products in this category: Triacs SHINDENGEN,
*
KD16SF60S-5600
47 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs