+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KD20SF80-5600

Triac; 800V; 20A; FTO-220AG (SC91); tube


Manufacturer: SHINDENGEN

Manufacturer part number:
KD20SF80-5600
TME Symbol:
KD20SF80-5600

Specification

Manufacturer
SHINDENGEN
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
20A
Case
FTO-220AG (SC91)
Mounting
THT
Kind of package
tube
Gross weight1.6 g
Certificates
See other products in this category: Triacs SHINDENGEN,
*
KD20SF80-5600
100 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs