+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KD5SF60S-5600

Triac; 600V; 5A; Igt: 20mA; FTO-220AG (5012); tube; Ifsm: 50A


Manufacturer: SHINDENGEN

Manufacturer part number:
KD5SF60S-5600
TME Symbol:
KD5SF60S-5600

Specification

Manufacturer
SHINDENGEN
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
5A
Gate current
20mA
Case
FTO-220AG (5012)
Mounting
THT
Kind of package
tube
Max. forward impulse current
50A
Gross weight1.53 g
Certificates
See other products in this category: Triacs SHINDENGEN,
*
KD5SF60S-5600
39 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs