+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KD8SF80-5600

Triac; 800V; 8A; Igt: 35mA; FTO-220AG (SC91); tube; Ifsm: 80A


Manufacturer: SHINDENGEN

Manufacturer part number:
KD8SF80-5600
TME Symbol:
KD8SF80-5600

Specification

Manufacturer
SHINDENGEN
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
8A
Gate current
35mA
Case
FTO-220AG (SC91)
Mounting
THT
Kind of package
tube
Max. forward impulse current
80A
Gross weight1.55 g
Certificates
See other products in this category: Triacs SHINDENGEN,
*
KD8SF80-5600
300 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs