+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KDA-64

Converter KNX-DALI; DALI,KNX; for DIN rail mounting; 110÷240VAC


Manufacturer: MEAN WELL

Manufacturer part number:
KDA-64
TME Symbol:
KDA-64

Specification

Manufacturer
MEAN WELL
Type of automation module
converter KNX - DALI
Communictions protocol
DALI, KNX
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-5...45°C
Body dimensions
86x70x55mm
Supply voltage
  • 110...240V AC
  • 155...339V DC
Gross weight188.44 g
Certificates
EAN code4711232760025

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation MEAN WELL,
*
KDA-64
2 in TME stock
Net price for quantities from 1 pcs - 449.50 USDGross price for quantities from 1 pcs - 449.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts