+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KDABY

Cable: SATA; SATA 15pin male,SATA 15pin female; 0.3m; 20AWG


Manufacturer: VENTION

Manufacturer part number:
KDABY
TME Symbol:
KDABY

Specification

Manufacturer
VENTION
Type of connection cable
SATA
Cable length
0.3m
Kind of core
Cu, tinned
Core diameter
20AWG
Cable/adapter structure
  • SATA 15pin female
  • SATA 15pin male
Gross weight30.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: HDD/SSD Accessories VENTION,
*
KDABY
62 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 3 pcs - 1.28 USDGross price for quantities from 3 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD