+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KDH3AEA2RBB

ROCKER; DPST-NO; Pos: 2; OFF-ON; 10A/250VAC; 10A/28VDC; red; IP65; KD


Manufacturer: ZF

Manufacturer part number:
KDH3AEA2RBB
TME Symbol:
KDH3AEA2RBB

Specification

Manufacturer
ZF
Type of switch
ROCKER
Contacts configuration
DPST-NO
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 28V DC
Key button colour
red
IP rating
IP65
Illumination
neon lamp
Manufacturer series
KD
Backlight colour
red
Illumination voltage
220V
Leads
connectors
Leads dimensions
4.75x0.8mm
Panel thickness
0.7...2.5mm
Mounting hole dimensions
Ø20.2mm
Button marking
blank
Shape
round
Dimensions
Ø25x35.3mm
Button shape
round
Operating temperature
-25...85°C
Gross weight15 g
Certificates
See other products in this category: Rocker Switches ZF,
See other products from this series.:
*
KDH3AEA2RBB
0 in TME stock
Net price for quantities from 200 pcs - 3.60 USDGross price for quantities from 200 pcs - 3.60 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.