+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L2 PLUS

Charger: for rechargeable batteries; Li-Ion; 1A; 3.6/3.7V; 5VDC


Manufacturer: KEEPPOWER

Manufacturer part number:
L2 PLUS
TME Symbol:
KEEPPOWER-L2-PLUS

Specification

Manufacturer
KEEPPOWER
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion
Max. charging current
1A
Rechargeable battery voltage
3.6 / 3.7V
Cell size
10440, 14430, 14500, 14650, 17670, 18350, 18500, 26650, MR18650, R6
Additional functions
LCD display
Cells quantity
2
Supply voltage
  • 5V DC
Caution!
  • without rechargeable batteries
Gross weight322.3 g
Certificates
See other products in this category: Chargers KEEPPOWER,
*
L2 PLUS
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.51 USDGross price for quantities from 1 pcs - 30.51 USD
Net price for quantities from 3 pcs - 26.97 USDGross price for quantities from 3 pcs - 26.97 USD
Net price for quantities from 5 pcs - 23.60 USDGross price for quantities from 5 pcs - 23.60 USD