+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W2425

Extension lead; H05RR-F; 3G2.5mm2; 50m; rubber; black; reel; 16A


Manufacturer: KERG

Manufacturer part number:
W2425
TME Symbol:
KERG-W2425

Specification

Manufacturer
KERG
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G2.5mm2
Cable length
50m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
4
Version
reel
Number of cores
3
Core section
2.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Resistance to
moisture
Connector colour
black
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Gross weight11.1138 kg
Certificates
EAN code5901791081597

WATCH VIDEO

See other products in this category: Extension Power Cords KERG,
*
W2425
0 in TME stock
Net price for quantities from 1 pcs - 186.79 USDGross price for quantities from 1 pcs - 186.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.