+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW1021R

Digital multimeter; LCD; (6000); VDC: 600mV,6V,60V,600V; True RMS


Manufacturer: KYORITSU

Manufacturer part number:
KEW1021R
TME Symbol:
KEW1021R

Specification

Manufacturer
KYORITSU
Type of meter
digital multimeter
Measurement
AC current (with current clamps), AC voltage, capacitance, continuity, DC current (with current clamps), DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
600mV/6V/60V/600V
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
6A/10A
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
6A/10A
AC current measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/40MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF/1mF
Capacitance measuring accuracy
±(2%+ 5 digit)
Frequency measuring range
99.99Hz/999.9Hz/9.999kHz/99.99kHz
Frequency measuring accuracy
±(0.1%+3 digit)
Resistance measuring accuracy
±(0.5%+2 digit)
Duty cycle factor
1...99.9%
Diode test
3V
Continuity test
acoustic indication, <90Ω
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Dimensions (W x H x D)
75x155x35mm
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • case
  • fuse
  • mounting holder
  • test leads
  • user's manual
Measuring instrument features
  • autoranging
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight545.4 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KYORITSU,
*
KEW1021R
4 in TME stock
Net price for quantities from 1 pcs - 134.59 USDGross price for quantities from 1 pcs - 134.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.