+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW6011A

Meter: appliance meter; LCD; 3,5 digit (1999); VAC: 100÷250V; IP54

Manufacturer: KYORITSU

Manufacturer part number:
KEW6011A
TME Symbol:
KEW6011A

Specification

Manufacturer
KYORITSU
Type of meter
appliance meter
Kind of display used
LCD
Display parameters
3,5 digit (1999)
RCD test
10mA, 30mA, 100mA, 300mA, 500mA
Loop impedance measurement
20Ω/200Ω/2kΩ
AC voltage measuring range
100...250V
Measurement
AC voltage, insulation resistance, short circuit loop impedance
Insulation resistance measuring ranges
20...200MΩ
Test voltage
250V/500V/1kV
IP rating
IP54
Conform to the norm
CAT III 300V EN 61010
Weight with battery
1.1kg
Continuity test
20Ω...2000Ω
Power supply
  • battery LR6 AA 1,5V x8
Standard equipment
  • test leads
  • test probes
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x8
Gross weight2.6478 kg

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations KYORITSU,
*
KEW6011A
0 in TME stock
Net price for quantities from 1 pcs - 873.84 USDGross price for quantities from 1 pcs - 873.84 USD
No. of pieces (Multiplicity: 1)