+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW6516BT

Meter: appliance meter; colour,LCD; RCD test: general purpose


Manufacturer: KYORITSU

Manufacturer part number:
KEW6516BT
TME Symbol:
KEW6516BT

Specification

Manufacturer
KYORITSU
Type of meter
appliance meter
Kind of display used
colour, LCD
RCD test
general purpose
Loop impedance measurement
20Ω/200Ω/2kΩ
AC voltage measuring range
300V/600V
Measurement
AC voltage, earthing resistance, frequency, insulation resistance, phase sequence, RCD tripping current, RCD tripping time, short circuit loop impedance
Test voltage
100V/250V/500V/1kV
IP rating
IP40
Conform to the norm
CAT III 600V CAT IV 600V EN 61010
Body dimensions
235x114x136mm
Weight with battery
1.3kg
Related items
KEW8032, KEW8041, KEW8259
Continuity test
<20Ω, <200Ω, <2kΩ
Test
PAT (Portable appliance testing), SPD (Surge Protection Device)
Illumination
yes
Interface
  • Bluetooth
  • USB
Power supply
  • battery LR6 AA 1,5V x8
Measuring instrument features
  • Anti-Trip function
  • help function
  • high resolution
Standard equipment
  • carrying case
  • case
  • ground earth stake (2pcs.)
  • manufacturer's calibration certificate
  • shoulder strap
  • test leads
  • test probes
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x8
Gross weight4.6801 kg

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations KYORITSU,
*
KEW6516BT
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 443.47 USDGross price for quantities from 1 pcs - 1 443.47 USD
Packaging method by the manufacturer:Cardboard = 2 pcs