+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW7066A-PP10A

Test leads; Inom: 10A; probe tip x2,angular banana plug 4mm x2


Manufacturer: KYORITSU

Manufacturer part number:
KEW7066A-PP10A
TME Symbol:
KEW7066A-PP10A

Specification

Manufacturer
KYORITSU
Type of test accessories
test leads
Current rating
10A
Colour
black, red
Conform to the norm
CAT III 1000V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight84.32 g
See other products in this category: Test Leads - Sets KYORITSU,
*
KEW7066A-PP10A
16 in TME stock
Net price for quantities from 1 set - 12.06 USDGross price for quantities from 1 set - 12.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.