+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW7129A

Test lead: single; banana plug 4mm,both sides; Len: 1.45m; black


Manufacturer: KYORITSU

Manufacturer part number:
KEW7129A
TME Symbol:
KEW7129A

Specification

Manufacturer
KYORITSU
Type of test lead
single
Cable length
1.45m
Colour
black
Related items
KEW5410
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight200 g
See other products in this category: Single Test Leads KYORITSU,
*
KEW7129A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.39 USDGross price for quantities from 1 pcs - 22.39 USD