+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW7165A

Test lead: single; Len: 3m; red; meter leads


Manufacturer: KYORITSU

Manufacturer part number:
KEW7165A
TME Symbol:
KEW7165A

Specification

Manufacturer
KYORITSU
Type of test lead
single
Cable length
3m
Colour
red
Related items
KEW3025A, KEW3123A, KEW3125A, KEW3127
Trade name
meter leads
Gross weight294.6 g
See other products in this category: Single Test Leads KYORITSU,
*
KEW7165A
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.53 USDGross price for quantities from 1 pcs - 54.53 USD