+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW7218A

Test lead: single; Len: 1.23m; meter leads


Manufacturer: KYORITSU

Manufacturer part number:
KEW7218A
TME Symbol:
KEW7218A

Specification

Manufacturer
KYORITSU
Type of test lead
single
Cable length
1.23m
Related items
KEW4140, KEW6016, KEW6516, KEW6516BT
Trade name
meter leads
Connectors for the country
Europe
Gross weight164.02 g
See other products in this category: Single Test Leads KYORITSU,
*
KEW7218A
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.78 USDGross price for quantities from 1 pcs - 26.78 USD