+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW7256

Test lead: single; probe tip x2,angular banana plug 4mm x2


Manufacturer: KYORITSU

Manufacturer part number:
KEW7256
TME Symbol:
KEW7256

Specification

Manufacturer
KYORITSU
Type of test lead
single
Cable length
1.2m
Trade name
meter leads
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight59 g
See other products in this category: Single Test Leads KYORITSU,
*
KEW7256
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.91 USDGross price for quantities from 1 pcs - 15.91 USD