+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW7260

Test lead: single; Len: 1.4m; red; with remote control switch


Manufacturer: KYORITSU

Manufacturer part number:
KEW7260
TME Symbol:
KEW7260

Specification

Manufacturer
KYORITSU
Type of test lead
single
Cable length
1.4m
Colour
red
Test accessories features
with remote control switch
Related items
KEW3431, KEW3551, KEW3552, KEW3552BT
Trade name
meter leads
Gross weight103.8 g
See other products in this category: Single Test Leads KYORITSU,
*
KEW7260
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.51 USDGross price for quantities from 1 pcs - 64.51 USD