+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW7261A

Test lead; 2m; black; probe tip,test lead,crocodile clip


Manufacturer: KYORITSU

Manufacturer part number:
KEW7261A
TME Symbol:
KEW7261A

Specification

Manufacturer
KYORITSU
Type of test accessories
test lead
Cable length
2m
Colour
black
Related items
KEW3431, KEW3551, KEW3552, KEW3552BT
Kit contents
  • crocodile clip
  • probe tip
  • test lead
Gross weight200 g
See other products in this category: Test Leads - Sets with Accessories KYORITSU,
*
KEW7261A
0 in TME stock
Net price for quantities from 1 pcs - 29.88 USDGross price for quantities from 1 pcs - 29.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.