+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW8031CE

Tester: phase sequence; 110÷600VAC; Freq: 50÷60Hz


Manufacturer: KYORITSU

Manufacturer part number:
KEW8031CE
TME Symbol:
KEW8031

Specification

Manufacturer
KYORITSU
Type of tester
phase sequence
Phase-to-phase voltage range for phase sequence indication
110...600V AC
Phase-to-phase voltage range for phase sequence indication
110...600V AC
Operating frequency
50...60Hz
Body dimensions
106x75x40mm
Weight without batteries
350g
Conform to the norm
CAT III 600V EN 61010
Measurement
motor's rotation direction, phase sequence
Power supply
  • from tested wiring system
Measuring instrument features
  • 5min. continuous measurement time for voltages ≥500V AC
  • 5550V AC dielectric strength during 1 minute
  • dustproof enclosure
  • resistant to interferences from measured wiring sysytem
  • voltage indicator individual for each phase
Standard equipment
  • case
  • insulated crocodile clips
  • rotating disc for phase sequence indication
  • test leads
  • test probes
Gross weight805.58 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Phase Sequence Indicators KYORITSU,
*
KEW8031CE
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 133.33 USDGross price for quantities from 1 pcs - 133.33 USD