+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW8309

Test acces: voltage sensor; 0÷60mV

Manufacturer: KYORITSU

Manufacturer part number:
KEW8309
TME Symbol:
KEW8309

Specification

Manufacturer
KYORITSU
Body dimensions
87x26x17mm
Conform to the norm
CAT III 600V EN 61010
Type of test accessories
voltage sensor
Kind of network
3-wire, 4-wire, single-phase, three-phase
Related items
KEW5020
Output voltage
0...60mV
Gross weight200.9 g

WATCH VIDEO

See other products in this category: Voltage and Current Loggers KYORITSU,
*
KEW8309
2 in TME stock
Net price for quantities from 1 pcs - 110.08 USDGross price for quantities from 1 pcs - 110.08 USD
No. of pieces (Multiplicity: 1)