+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEX20F-S411

Container: cuvette; black; Cover colour: transparent; with a lock

Manufacturer: KISTENBERG

Manufacturer part number:
KEX20F-S411

Alternative designations: 5905197274300

TME Symbol:
KEX20F-S411

Specification

Manufacturer
KISTENBERG
Type of container
cuvette
Colour
black
Cover colour
transparent
Version
with a lock
Body dimensions
198x118x94mm
Application of cases
designed for placing on shelves etc., for stacking and for suspending on special bars, for storage of small electronic and mechanical components, in shops, in warehouses, in workshops
Case features
can be hung on the BINEER BOARD pegboard or hanging rail
Manufacturer series
EXE BOX
Trade name
BINEER
Gross weight151.46 g
EAN code5905197274300

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
See other products from this series.:
*
KEX20F-S411
80 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 3 pcs - 2.03 USDGross price for quantities from 3 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 pcs