+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | KEYSTONE | |
Type of battery accessory | holder | |
Cell size | AA, R6 | |
Number of batteries | 2 | |
Mounting | SMT | |
Leads | for PCB | |
Colour | black | |
Body material | polyamide | |
Material | plastic | |
Operating temperature | -50...145°C |