+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1027

Socket; CR2320,CR2325,CR2330,CR2335; Batt.no: 1; PCB,THM; for PCB


Manufacturer: KEYSTONE

Manufacturer part number:
1027
TME Symbol:
KEYS1027

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
CR2320, CR2325, CR2330, CR2335
Number of batteries
1
Mounting
PCB, THM
Leads
for PCB
Gross weight4.003 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1027
427 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs