+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1032

Tip: solder lug; THT; brass; tinned

Manufacturer: KEYSTONE

Manufacturer part number:
1032
TME Symbol:
KEYS1032

Specification

Manufacturer
KEYSTONE
Type of tip
solder lug
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Gross weight0.051 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
1032
0 in TME stock
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerBag = 500 pcs