+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1049

Holder; 18650,MR18650; Batt.no: 2; PCB; for PCB; black; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
1049
TME Symbol:
KEYS1049

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
18650, MR18650
Number of batteries
2
Mounting
PCB
Leads
for PCB
Colour
black
Body material
polyamide
Material
plastic
Operating temperature
-50...145°C
Gross weight16.08 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1049
52 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 25 pcs - 5.46 USDGross price for quantities from 25 pcs - 5.46 USD
Net price for quantities from 100 pcs - 4.79 USDGross price for quantities from 100 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsBag = 100 pcs