+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1122

Holder; 20700,21700; Batt.no: 1; SMT


Manufacturer: KEYSTONE

Manufacturer part number:
1122
TME Symbol:
KEYS1122

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
20700, 21700
Number of batteries
1
Mounting
SMT
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1122
0 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 50 pcs - 5.75 USDGross price for quantities from 50 pcs - 5.75 USD
Net price for quantities from 200 pcs - 5.03 USDGross price for quantities from 200 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.