+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1228

Terminal: flat; 4.8mm; 0.5mm; male; M2,5; double; screw; brass

Manufacturer: KEYSTONE

Manufacturer part number:
1228
TME Symbol:
KEYS1228

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
male
Hole for screw
M2,5
Ferrule variant
double
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Mounting hole diameter
2.5mm
Spatial orientation
angled 90°
Gross weight0.512 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE
*
1228
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 200 pcs